DC/DC Power Supply Single Output 24 Volt 6.3A 151.2W 7-Pin

You may also like:
SD-200D-24 SD-200D-24
CQB150W-24S24 CQB150W-24S24
CQB150W-48S24 CQB150W-48S24
CQB50W12-72S24 CQB50W12-72S24
CQB150W-110S24 CQB150W-110S24
CHB350-48S24 CHB350-48S24
CHB100W-24S24 CHB100W-24S24

$45.20 ea

Lead time 1 week

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2107119
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SD-150D-24
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $45.20
10+ $41.20

Request a Large Quantity Quote

151.2W SINGLE OUTPUT DC-DC CONVERTER

24 Volts @ 6.3 Amps

Features:
  • Input Voltage range: 72~144VDC or 85~132VAC
  • 2:1 wide input range
  • Short-circuit, Overload and Over-voltage protection
  • 1500VDC I/O isolation
  • Built-in EMI filter, low ripple noise
  • 100% full load burn-in test
  • Efficiency: 82% typical
  • Size: 7.83"L x 4.33"W x 1.97"H
  • Weight: 1.9 lbs.
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Output Voltage24 VDC
    Additional Output Voltages (VDC)n/a
    Output Current6.3 A
    Input Voltage Range72 VDC to 144 VDC
    Maximum Input Current2.1 A
    Output Connector TypeScrew Terminal Block
    PackageEnclosed
    Size (L" x W" x H")7.8 x 4.3 x 2
    Agency ApprovalsTUV, CB, CE, EN, EAC
    Power Rating151.2 W
    FamilySD-150
    Product TypeDC to DC Power Supply
    Efficiency82%
    Input Voltage96 VDC
    Minimum Operating Temperature-10°C
    Maximum Operating Temperature60°C
    Pins7
    Length7.8 in.
    Width4.3 in.
    Height2 in.
    TypeStep Down
    MountingEnclosed
    Switching RegulatorYes


    Report a problem
    Suggest a product