DC/DC Power Supply Single Output 5 Volt 3A 15W 5-Pin

You may also like:
SD-25A-5 SD-25A-5
EC3A24 EC3A24
EC3SAW-24S05P EC3SAW-24S05P
EC8AW-24S05 EC8AW-24S05
EC4SAW-48S05N EC4SAW-48S05N
CQB50W12-72S05 CQB50W12-72S05
CHB75-12S05 CHB75-12S05
Clearance

$10.95 ea

10% discount applied in cart

26 In Stock
More Available – 7 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 1953778
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SD-15A-5
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.49
30+ $8.49

Request a Large Quantity Quote

15W ENCLOSED DC/DC CONVERTER

5 Volts @ 3 Amps


Features:
  • Input Voltage Range: 9.2V-18V
  • Built-in EMI filter, low ripple noise
  • 100% Full load burn-in test
  • Protections: Short-circuit, Overload, Overvoltage
  • Number of terminal pins: 5
  • Ripple & Noise: 100mVp-p
  • Size: 3.1"L x 2.0"W x 1.1"H
  • 2-year warranty


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage5 VDC
Additional Output Voltages (VDC)n/a
Output Current3 A
Input Voltage Range9.2 VDC to 18 VDC
Maximum Input Current1.9 A
Output Connector TypeScrew Terminal Block
PackageEnclosed
Size (L" x W" x H")3.1 x 2 x 1.1
Agency ApprovalsCE, EN, EAC
Power Rating15 W
FamilySD-15
Product TypeDC to DC Power Supply
Efficiency68%
Input Voltage12 VDC
Minimum Operating Temperature-10°C
Maximum Operating Temperature60°C
Pins5
Length3.1 in.
Width2 in.
Height1.1 in.
TypeStep Down
MountingEnclosed
Switching RegulatorYes


Report a problem
Suggest a product