*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $14.80 |
5+ | $13.50 |
25+ | $12.09 |
Specification | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 24 VDC |
Additional Output Voltages (VDC) | N/A |
Output Current | 0.625 A |
Input Voltage Range | 36 VDC to 72 VDC |
Maximum Input Current | 0.45 A |
Output Connector Type | Screw Terminal Block |
Package | Enclosed |
Agency Approvals | CE, EN, EAC |
Power Rating | 15 W |
Family | SD-15 |
Product Type | DC to DC Power Supply |
Efficiency | 78% |
Input Voltage | 48 VDC |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | 60°C |
Pins | 5 |
Length | 3.1 in. |
Width | 2 in. |
Height | 1.1 in. |
Type | Step Down |
Mounting | Enclosed |
Switching Regulator | Yes |