DC/DC Power Supply Single Output 5 Volt 34A 170W 9-Pin

You may also like:
SD-350B-5 SD-350B-5
EC3A24 EC3A24
EC3SAW-24S05P EC3SAW-24S05P
EC8AW-24S05 EC8AW-24S05
EC4SAW-48S05N EC4SAW-48S05N
CQB50W12-72S05 CQB50W12-72S05
CHB75-12S05 CHB75-12S05

$74.90 ea

Lead time 1 week

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1953882
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SD-200B-5
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $74.90
10+ $68.20

Request a Large Quantity Quote

170W ENCLOSED DC/DC CONVERTER

5 Volts @ 34 Amps


Features:
  • Input Voltage Range: 19V-36V
  • 100% Full load burn-in test
  • Protections: Short-circuit, Overload, Overvoltage, Overtemperature
  • Number of terminal pins: 9
  • Ripple & Noise: 100mVp-p
  • Size: 8.5"L x 4.5"W x 2.0"H
  • 2-year warranty


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage5 VDC
Additional Output Voltages (VDC)n/a
Output Current34 A
Input Voltage Range19 VDC to 36 VDC
Maximum Input Current10.8 A
Output Connector TypeScrew Terminal Block
PackageEnclosed
Size (L" x W" x H")8.5 x 4.5 x 2
Agency ApprovalsTUV, CE, EN, EAC
Power Rating170 W
FamilySD-200
Product TypeDC to DC Power Supply
Efficiency79%
Input Voltage24 VDC
Minimum Operating Temperature-20°C
Maximum Operating Temperature60°C
Pins9
Product Length8.5 in.
Width4.5 in.
Height2 in.
TypeStep Down
MountingEnclosed
Switching RegulatorYes


Report a problem
Suggest a product