Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

200W Single Output DC-DC ConverterOutput: 5 Volts @ 40 Amps 72-144VDC

You may also like:
SD-350D-5 SD-350D-5
DDRH-60-5 DDRH-60-5
ERDN20-5 ERDN20-5
SD-15B-5 SD-15B-5
SD-15A-5 SD-15A-5
SD-25A-5 SD-25A-5
SD-50A-5 SD-50A-5

$74.90 ea

Lead time 7 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2107143
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SD-200D-5
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $74.90
10+ $68.20

Request a Large Quantity Quote

200W Single Output DC-DC Converter


Output: 5 Volts @ 40 Amps

Features:
  • Input voltage range: 72-144VDC
  • 2:1 wide input range
  • Protection: Short-circuit, overload, over-voltage, over-temperature
  • Forced air cooling by built-in DC fan
  • 100% full load burn-in test
  • 1500VDC I/O isolation
  • Efficiency: 82%
  • Size: 8.5"L x 4.5"W x 2.0"H
  • Weight: 2.4 lbs. (1.1 kg)
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)40
    Maximum Output Power (W)200
    FamilySD-200
    Input Voltage Range (VDC)72 to 144
    Input Voltage (VDC)96
    Maximum Input Current (A)3.5
    Output Connector TypeScrew Terminal Block
    Pin_Count9
    Number of Outputs1
    Product TypeDC to DC Power Supply
    Efficiency (%)82
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)60
    Length (inch)8.5
    Width (inch)4.5
    Height (inch)2
    TypeStep Down
    MountingEnclosed
    Switching RegulatorYes


    Report a problem
    Suggest a product