DC/DC Power Supply Single Output 12 Volt 2.1A 25.2W 5-Pin 9-18V

You may also like:
SD-50A-12 SD-50A-12
EC3AW05 EC3AW05
CQB150W-24S12 CQB150W-24S12
CQE50W-24S12 CQE50W-24S12
CHB150W-24S12 CHB150W-24S12
CFB400W-24S12 CFB400W-24S12
CHB100W-24S12 CHB100W-24S12

$21.90 ea

Lead time 1 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 175805
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SD-25A-12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $21.90
10+ $19.90

Request a Large Quantity Quote

25.2W ENCLOSED DC/DC CONVERTER

12 Volts @ 2.1 Amps


Features:
  • Input Voltage Range: 9V-18V
  • Built-in EMI filter, low ripple noise
  • 100% Full load burn-in test
  • Protections: Short-circuit, Overload, Overvoltage
  • Number of terminal pins: 5
  • Ripple & Noise: 120mVp-p
  • Size: 3.9"L x 3.8"W x 1.4"H
  • 1-year warranty


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Primary Output Voltage (VDC)12
Additional Output Voltages (VDC)n/a
Output Current (A)2.1
Input Voltage Range (VDC)9.2 to 18
Maximum Input Current (A)3.2
Output Connector TypeScrew Terminal Block
Package TypeEnclosed
Size (L" x W" x H")3.9 x 3.8 x 1.4
Agency ApprovalsCE/EN/EAC
Maximum Output Power (W)25.2
FamilySD-25
Product TypeDC to DC Power Supply
Efficiency (%)72
Input Voltage (VDC)12
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Pin_Count5
Length (inch)3.9
Width (inch)3.8
Height (inch)1.4
TypeNon-Inverting|Step Up|Step Down
MountingEnclosed
Switching RegulatorYes


Report a problem
Suggest a product