DC/DC Power Supply Single Output 12 Volt 2.1A 25.2W 19-36V 5-Pin

You may also like:
SD-50B-12 SD-50B-12
EC3AW05 EC3AW05
CQB150W-24S12 CQB150W-24S12
CQE50W-24S12 CQE50W-24S12
CHB150W-24S12 CHB150W-24S12
CFB400W-24S12 CFB400W-24S12
CHB100W-24S12 CHB100W-24S12

$21.90 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2107151
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SD-25B-12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $21.90
10+ $19.90

Request a Large Quantity Quote

25.2W Single Output DC-DC Converter


Output: 12 Volts @ 2.1 Amps

Features:
  • Input voltage range: 19-36VDC
  • Built-in EMI filter
  • Protection: Short-circuit, overload, over-voltage
  • Fixed switching frequency at 83kHz
  • 100% full load burn-in test
  • 1500VDC I/O isolation
  • Efficiency: 75%
  • Size: 3.9"L x 3.8"W x 1.4"H
  • Weight: 0.84 lbs. (380 grams)
  • 2-year warranty


    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Output Voltage12 VDC
    Additional Output Voltages (VDC)n/a
    Output Current2.1 A
    Input Voltage Range19 VDC to 36 VDC
    Maximum Input Current1.6 A
    Output Connector TypeScrew Terminal Block
    PackageEnclosed
    Size (L" x W" x H")3.9 x 3.8 x 1.4
    Agency ApprovalsCE, EN, EAC
    Power Rating25.2 W
    FamilySD-25
    Product TypeDC to DC Power Supply
    Efficiency75%
    Input Voltage24 VDC
    Minimum Operating Temperature-10°C
    Maximum Operating Temperature60°C
    Pins5
    Length3.9 in.
    Width3.8 in.
    Height1.4 in.
    TypeStep Down
    MountingEnclosed
    Switching RegulatorYes


    Report a problem
    Suggest a product