MEAN WELL SD-25B-5

You may also like:
SD-50B-5 SD-50B-5
MEAN WELL
SKE15A-05 SKE15A-05
MEAN WELL
SRS-0505 SRS-0505
MEAN WELL
SLW05C-05 SLW05C-05
MEAN WELL
SKE15B-05 SKE15B-05
MEAN WELL
SLW05A-05 SLW05A-05
MEAN WELL
SLW05B-05 SLW05B-05
MEAN WELL

$25.50 ea

3 Weeks Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 212556
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SD-25B-5
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $25.50
5+ $23.20
25+ $20.81

Request a Large Quantity Quote

25 Watt 5 Volt 5 Amp Single Output DC-DC Converter

5 Volts @ 5 Amps

Features

  • Input Voltage Range: 19-36 VDC
  • Input current: 1.6A/24V
  • Built-in EMI filter, low ripple noise
  • 100% Full load burn-in test
  • Protections: Short-circuit, Overload, Overvoltage
  • Number of terminals: 5
  • Ripple & Noise: 120mVp-p
  • Size: 3.9"L x 3.8"W x 1.4"H
  • 1-year warranty


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage5 VDC
Additional Output Voltages (VDC)N/A
Output Current5 A
Input Voltage Range19 VDC to 36 VDC
Maximum Input Current1.6 A
Output Connector TypeScrew Terminal Block
PackageEnclosed
Agency ApprovalsCE, EN, EAC
Power Rating25 W
FamilySD-25
Product TypeDC to DC Power Supply
Efficiency72%
Input Voltage24 VDC
Minimum Operating Temperature-10°C
Maximum Operating Temperature60°C
Pins5
Length3.9 in.
Width3.8 in.
Height1.4 in.
TypeStep Down
MountingEnclosed
Switching RegulatorYes


Report a problem
Suggest a product