Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

DC/DC Power Supply Single Output 24 Volt 1.1A 26.4W 36-72V 5-Pin

You may also like:
SD-50C-24 SD-50C-24
ERDN20-24 ERDN20-24
DDRH-60-24 DDRH-60-24
ERDN40-24 ERDN40-24
SD-50A-24 SD-50A-24
SD-25A-24 SD-25A-24
SD-150C-24 SD-150C-24

$21.90 ea

Lead time 6 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2107186
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SD-25C-24
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $21.90
10+ $19.90

Request a Large Quantity Quote

26.4W ENCLOSED DC/DC CONVERTER

24 Volts @ 1.1 Amps


Features:
  • Input Voltage Range: 36V-72V
  • Built-in EMI filter, low ripple noise
  • 100% Full load burn-in test
  • Protections: Short-circuit, Overload, Overvoltage
  • Number of terminal pins: 5
  • Ripple & Noise: 150mVp-p
  • Size: 3.9"L x 3.8"W x 1.4"H
  • 2-year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)1.1
Maximum Output Power (W)26.4
FamilySD-25
Input Voltage Range (VDC)36 to 72
Input Voltage (VDC)48
Maximum Input Current (A)0.8
Output Connector TypeScrew Terminal Block
Pin_Count5
Number of Outputs1
Product TypeDC to DC Power Supply
Efficiency (%)81
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)3.9
Width (inch)3.8
Height (inch)1.4
TypeStep Down
MountingEnclosed
Switching RegulatorYes


Report a problem
Suggest a product