3-Pin Metal Female DIN Socket

You may also like:
SD-50SN SD-50SN
SD-50 SD-50
SDS-50J SDS-50J
SD-60 SD-60
SD-80 SD-80
MD60 MD60

$1.95 ea

975 ship on Nov. 25


  • Jameco Part no.: 2235971
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SD-30SN
  • HTS code: 8536694040
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.79
100+ $1.59
500+ $1.39
1000+ $1.19

Request a Large Quantity Quote

3-Pin Metal Female DIN Socket

Specifications

  • Metal body
  • Termination: Solder eyelet
  • Rating: 2 Amp at 100VAC
  • Insulation Resistance: 300M Ohn min at 500VDC
  • Dielectric Strength: 1000VAC for 1 Minute
  • Contact Resistance: 20m Ohm maximum
  • Inserion Force: 4Kg maiximum
  • Withdrawal Force: 1-3.5Kg


Report a problem
Suggest a product
Specification Value
GenderSocket
Total Number of Contacts3
Connector StyleDIN (180 Degree)
Maximum Current Rating1A, 2A
Maximum Voltage Rating100VAC, 12VDC
TerminationSolder Lug
Mounting TypePanel Mount
Contact FinishSilver
Shell MaterialSteel
ShieldingShielded
ColorSilver
Minimum Operating Temperature5°C
Maximum Operating Temperature70°C
Contact GenderFEMALE


Report a problem
Suggest a product