DC/DC Power Supply Single Output 24 Volt 14.6A 350W 19-36V 9-Pin

You may also like:
SD-50A-24 SD-50A-24
SD-25A-24 SD-25A-24
SD-150C-24 SD-150C-24
SD-100C-24 SD-100C-24
SD-50B-24 SD-50B-24
SD-200B-24 SD-200B-24

$90.30 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1953971
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SD-350B-24
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $90.30
10+ $82.20

Request a Large Quantity Quote

350.4W ENCLOSED DC/DC CONVERTER

24 Volts @ 14.6 Amps


Features:
  • Input Voltage Range: 19V-36V
  • 100% Full load burn-in test
  • Protections: Short-circuit, Overload, Overvoltage, Overtemperature
  • Number of terminal pins: 9
  • Ripple & Noise: 150mVp-p
  • Size: 8.5"L x 4.5"W x 2.0"H
  • 2-year warranty


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Primary Output Voltage (VDC)24
Additional Output Voltages (VDC)n/a
Output Current (A)14.6
Input Voltage Range (VDC)19 to 36
Maximum Input Current (A)17.6
Output Connector TypeScrew Terminal Block
Package TypeEnclosed
Size (L" x W" x H")8.5 x 4.5 x 2
Agency ApprovalsTUV/CE/EN/EAC
Maximum Output Power (W)350.4
FamilySD-350
Product TypeDC to DC Power Supply
Efficiency (%)80
Input Voltage (VDC)24
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Pin_Count9
Length (inch)8.5
Width (inch)4.5
Height (inch)2
TypeNon-Inverting|Step Up|Step Down
MountingEnclosed
Switching RegulatorNo


Report a problem
Suggest a product