300W Single Output DC-DC Converter 5 Volts @ 60 Amps 72-144VDC

You may also like:
EC3A24 EC3A24
EC3SAW-24S05P EC3SAW-24S05P
EC8AW-24S05 EC8AW-24S05
EC4SAW-48S05N EC4SAW-48S05N
CQB50W12-72S05 CQB50W12-72S05
CHB75-12S05 CHB75-12S05

$90.30 ea

5 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2107231
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SD-350D-5
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $90.30
10+ $82.20

Request a Large Quantity Quote

300W Single Output DC-DC Converter


Output: 5 Volts @ 60 Amps

Features:
  • Input voltage range: 72-144VDC
  • 2:1 wide input range
  • Protection: Short-circuit, overload, over-voltage, over-temperature
  • Forced air cooling by built-in DC fan
  • 100% full load burn-in test
  • 1500VDC I/O isolation
  • Efficiency: 78%
  • Size: 8.5"L x 4.5"W x 2.0"H
  • Weight: 2.4 lbs. (1.1 kg)
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Output Voltage5 VDC
    Additional Output Voltages (VDC)n/a
    Output Current60 A
    Input Voltage Range72 VDC to 144 VDC
    Maximum Input Current6 A
    Output Connector TypeScrew Terminal Block
    PackageEnclosed
    Size (L" x W" x H")8.5 x 4.5 x 2
    Agency ApprovalsTUV, CB, CE, EN, EAC
    Power Rating300 W
    FamilySD-350
    Product TypeDC to DC Power Supply
    Efficiency78%
    Input Voltage96 VDC
    Minimum Operating Temperature-20°C
    Maximum Operating Temperature60°C
    Pins9
    Length8.5 in.
    Width4.5 in.
    Height2 in.
    TypeStep Down
    MountingEnclosed
    Switching RegulatorNo


    Report a problem
    Suggest a product