# of units | Price |
---|---|
1+ | $1.29 |
10+ | $1.15 |
100+ | $0.99 |
500+ | $0.85 |
1000+ | $0.75 |
Specification | Value |
---|---|
Connector Type | Plug |
Number of Contacts | 4 |
Connector Style | DIN (210 Degree) |
Current Rating | 1A, 2A |
Voltage Rating | 100 VAC, 12 VDC |
Termination | Solder Lug |
Mounting Type | Free Hanging (In-Line) |
Contact Finish | Nickel |
Shell Material | Steel |
Shielding | Unshielded |
Color | Black, Silver |
Minimum Operating Temperature | 5°C |
Maximum Operating Temperature | 70°C |
Contact Gender | Male |