# of units | Price |
---|---|
1+ | $2.25 |
10+ | $1.95 |
100+ | $1.75 |
500+ | $1.49 |
2000+ | $1.29 |
Specification | Value |
---|---|
Connector Type | Socket |
Number of Contacts | 4 |
Connector Style | DIN (210 Degree) |
Current Rating | 1A, 2A |
Voltage Rating | 100 VAC, 12 VDC |
Termination | Solder Lug |
Mounting Type | Panel Mount, 2-Hole Frame |
Contact Finish | Tin |
Shell Material | Steel |
Shielding | Shielded |
Color | Silver |
Minimum Operating Temperature | 5°C |
Maximum Operating Temperature | 70°C |
Contact Gender | Female |