Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Plug Standard DIN Male 5 Pin with Strain Relief

You may also like:
SD-50SN SD-50SN
SDS-50J SDS-50J
SD-60 SD-60
SD-80 SD-80
MD60 MD60
SD-80SN SD-80SN

$1.39 ea

1,352 ship on Sep. 29
More Available – 13 weeks


  • Jameco Part no.: 15879
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SD-50
  • Electronics Parts Locator
# of units Price
1+ $1.39
10+ $1.19
100+ $1.05
500+ $0.89

Request a Large Quantity Quote

Plug Standard DIN Male 5 Pin with Strain Relief



Specifications

  • Number of Ports:1
  • Nickel Shell Plating
  • Strain Relief
  • Maximum Current Rating: 1A
  • Maximum Voltage Rating: 100VAC
  • Cable Mounting
  • Length: 64.1mm
  • Diameter 15.8mm
  • Mounting Angle: Straight
  • Number of Contacts: 5
  • Use with 5-Pin Female DIN Panel Mount (Recommended: 5-Pin Female DIN Panel Mount, p/n: 15844)
  • Use with 5-Pin Female DIN Panel Mount (Recommended: 5-Pin Female DIN Panel Mount , p/n: 2205501)
  • Use with 5-Pin Female DIN PC Mount Right Angle (Recommended: 5-Pin Female DIN PC Mount Right Angle, p/n: 29399)

    Report a problem
    Suggest a product
  • Specification Value
    GenderPlug
    Total Number of Contacts5
    Connector StyleDIN (180 Degree)
    Maximum Current Rating1A, 2A
    Maximum Voltage Rating100VAC, 12VDC
    TerminationSolder Lug
    Mounting TypeFree Hanging (In-Line)
    Contact FinishNickel
    Shell MaterialNickel Plated Steel
    ShieldingShielded


    Report a problem
    Suggest a product