DC/DC Power Supply Single Output 24 Volt 21A 504W 19-72V 13-Pin

You may also like:
SD-1000L-24 SD-1000L-24
CQB150W-24S24 CQB150W-24S24
CQB150W-48S24 CQB150W-48S24
CQB50W12-72S24 CQB50W12-72S24
CQB150W-110S24 CQB150W-110S24
CHB350-48S24 CHB350-48S24
CHB100W-24S24 CHB100W-24S24

$143.00 ea

5 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1954025
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SD-500L-24
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $143.00
5+ $129.80
25+ $116.05

Request a Large Quantity Quote

504W ENCLOSED DC/DC CONVERTER

24 Volts @ 21 Amps


Features:
  • Input Voltage Range: 19V-72V
  • 100% Full load burn-in test
  • Protections: Short-circuit, Overload, Overvoltage, Overtemperature, Input polarity
  • Number of terminal pins: 7
  • Ripple & Noise: 150mVp-p
  • Size: 8.5"L x 4.5"W x 2.0"H
  • 3-year warranty


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage24 VDC
Additional Output Voltages (VDC)n/a
Output Current21 A
Input Voltage Range19 VDC to 72 VDC
Maximum Input Current24.2 A
Output Connector TypeScrew Terminal Block
PackageEnclosed
Size (L" x W" x H")8.5 x 4.5 x 2
Agency ApprovalsTUV, CB, CE, EN, EAC
Power Rating504 W
FamilySD-500
Product TypeDC to DC Power Supply
Efficiency88%
Input Voltage24 VDC
Minimum Operating Temperature-20°C
Maximum Operating Temperature60°C
Pins13
Length8.5 in.
Width4.5 in.
Height2 in.
TypeNon-Inverting|Step Up|Step Down
MountingEnclosed
Switching RegulatorYes


Report a problem
Suggest a product