*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $158.00 |
5+ | $143.60 |
25+ | $129.24 |
Specification | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 48 VDC |
Additional Output Voltages (VDC) | n/a |
Output Current | 10.50 A |
Input Voltage Range | 19 VDC to 72 VDC |
Maximum Input Current | 24.2 A |
Output Connector Type | Screw Terminal Block |
Package | Enclosed |
Size (L" x W" x H") | 8.5 x 4.5 x 2 |
Agency Approvals | TUV, CB, CE, EN, EAC |
Power Rating | 504 W |
Family | SD-500 |
Product Type | DC to DC Power Supply |
Efficiency | 89% |
Input Voltage | 24 VDC |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 60°C |
Pins | 13 |
Length | 8.5 in. |
Width | 4.5 in. |
Height | 2 in. |
Type | Non-Inverting|Step Up|Step Down |
Mounting | Enclosed |
Switching Regulator | Yes |