*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $31.70 |
5+ | $28.90 |
25+ | $26.03 |
Specification | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 5 VDC |
Additional Output Voltages (VDC) | N/A |
Output Current | 10 A |
Input Voltage Range | 9.2 VDC to 18 VDC |
Maximum Input Current | 7 A |
Output Connector Type | Screw Terminal Block |
Package | Enclosed |
Agency Approvals | CE, EN, EAC |
Power Rating | 50 W |
Family | SD-50 |
Product Type | DC to DC Power Supply |
Efficiency | 70% |
Input Voltage | 12 VDC |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | 60°C |
Pins | 5 |
Length | 6.3 in. |
Width | 3.8 in. |
Height | 1.5 in. |
Type | Step Down |
Mounting | Enclosed |
Switching Regulator | Yes |