*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Number of Outputs | 1 |
Primary Output Voltage (VDC) | 24 |
Additional Output Voltages (VDC) | n/a |
Output Current (A) | 2.1 |
Input Voltage Range (VDC) | 36 to 72 |
Maximum Input Current (A) | 1.5 |
Output Connector Type | Screw Terminal Block |
Package Type | Enclosed |
Size (L" x W" x H") | 6.3 x 3.8 x 1.5 |
Agency Approvals | CE/EN/EAC |
Maximum Output Power (W) | 50.4 |
Family | SD-50 |
Product Type | DC to DC Power Supply |
Efficiency (%) | 83 |
Input Voltage (VDC) | 48 |
Operating Temperature-Min (Cel) | -10 |
Operating Temperature-Max (Cel) | 60 |
Pin_Count | 5 |
Length (inch) | 6.3 |
Width (inch) | 3.8 |
Height (inch) | 1.5 |
Type | Step Down |
Mounting | Enclosed |
Switching Regulator | Yes |