MEAN WELL SD-50C-5

You may also like:
SD-100C-5 SD-100C-5
MEAN WELL
EC3A24 EC3A24
Cincon
EC8AW-24S05 EC8AW-24S05
Cincon
EC4SAW-48S05N EC4SAW-48S05N
Cincon
CQB50W12-72S05 CQB50W12-72S05
Cincon
EC1SC01 EC1SC01
Cincon
CHB75-12S05 CHB75-12S05
Cincon

$31.70 ea

3 Weeks Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 216602
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SD-50C-5
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $31.70
5+ $28.90
25+ $26.03

Request a Large Quantity Quote

Isolated Enclsoed DC-to-DC Converter
SD50 Series: Single Output

The Mean Well SD families of enclosed DC-to-DC converters are known for their reliability and low cost. The physical ruggedness is complemented by the many electrical protections; short-circuit, overload with auto-recovery, and over-voltage to 165% of rated output. These converters offer wide 2:1 input voltage ranges of 9-18VDC and 36-72VDC. The input-to-output isolation is 500VDC and the isolation resistance is 100Mohm at 500VDC. The highly-efficient, low-temperature design provides full power from 0°C to 40°C, with derating to '10°C and +60°C. The line and load regulation are both  0.5% maximum. The Mean Well SD series complies with EMC standards EN55022 class B and EN61000-4-2/3/4/6/8.
  • 1000VDC isolation
  • Input filter: Pi-network
  • Protection: short-circuit, overload & over-voltage
  • 100% burn-in test
  • Industry standard package
  • 105°C output capacitor
  • Shielded metal case
  • Free-air convection cooling
  • 2:1 wide input range
  • One-year warranty
  • Very high MTBF
  • Working temperature: -10° to +60°C
  • Input range: 36-72V
  • Output voltage: +5V @ 10A
  • Power: 50W
  • Power density: 1.4W/in3
  • Pins: 5
  • Ripple & noise: 100mV p-p
  • Line Reg.:  0.5%
  • Load Reg.:  0.5%
  • Isolation voltage: 1500
  • Temperature: -10° to +60°C
  • Efficiency: 76%
  • Weight: 1.1 lbs.


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage5 VDC
Additional Output Voltages (VDC)N/A
Output Current10 A
Input Voltage Range36 VDC to 72 VDC
Maximum Input Current1.5 A
Output Connector TypeScrew Terminal Block
PackageEnclosed
Agency ApprovalsCE, EN, EAC
Power Rating50 W
FamilySD-50
Product TypeDC to DC Power Supply
Efficiency76%
Input Voltage48 VDC
Minimum Operating Temperature-10°C
Maximum Operating Temperature60°C
Pins5
Length6.3 in.
Width3.8 in.
Height1.5 in.
TypeStep Down
MountingEnclosed
Switching RegulatorYes


Report a problem
Suggest a product