Standard DIN Socket Female 5 Pin Panel Mount

You may also like:
SD-50 SD-50
SD-50J SD-50J
SD-60 SD-60
SD-80 SD-80
MD60 MD60
SD-80SN SD-80SN

$2.49 ea

352 ship on Jan. 27
More Available – 13 weeks


  • Jameco Part no.: 15844
  • Manufacturer: CUI
  • Manufacturer no.: SD-50SN
  • Electronics Parts Locator
# of units Price
1+ $2.49
10+ $2.25
100+ $1.95
500+ $1.59
1000+ $1.39

Request a Large Quantity Quote

Standard DIN Socket Female 5 Pin Panel Mount

Specifications

  • With solder eyelet
  • Metal body
  • Use with 5-Pin Male DIN Plug (Recommended: 5-Pin Male DIN Plug, p/n: 15879)


Report a problem
Suggest a product
Specification Value
GenderSocket
Total Number of Contacts5
Connector StyleDIN (180 Degree)
Maximum Current Rating1A, 2A
Maximum Voltage Rating100VAC, 12VDC
TerminationSolder Lug
Mounting TypePanel Mount
Contact FinishSilver
Shell MaterialSteel
ShieldingShielded
ColorSilver
Minimum Operating Temperature5°C
Maximum Operating Temperature70°C
Contact GenderFEMALE


Report a problem
Suggest a product