Plug Standard DIN Male 6 Pin with Strain Relief

You may also like:
SD-50SN SD-50SN
SD-50 SD-50
SDS-50J SDS-50J
SD-80 SD-80
MD60 MD60
SD-80SN SD-80SN

$1.39 ea

1,026 In Stock
More Available – 14 weeks


  • Jameco Part no.: 15887
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SD-60
  • HTS code: 8536694040
  • Electronics Parts Locator
# of units Price
1+ $1.39
10+ $1.19
100+ $1.05
500+ $0.89
1000+ $0.79

Request a Large Quantity Quote

Plug Standard DIN Male 6 Pin with Strain Relief

Specifications



Report a problem
Suggest a product
Specification Value
Connector TypePlug
Number of Contacts6
Connector StyleDIN (240 Degree)
Current Rating1A, 2A
Voltage Rating100 VAC, 12 VDC
TerminationSolder
Mounting TypeFree Hanging (In-Line)
Contact FinishNickel
Shell MaterialSteel
ShieldingUnshielded
ColorBlack, Silver
Minimum Operating Temperature5°C
Maximum Operating Temperature70°C
Contact GenderMale


Report a problem
Suggest a product