6 Position DIN Female Circular Socket

You may also like:
B-2001-5P-180 B-2001-5P-180
Jameco Valuepro
SD-50 SD-50
Jameco Valuepro
SDS-50J SDS-50J
CUI
KPJX-PM-4S-S KPJX-PM-4S-S
Kycon
KPJX-3S-S KPJX-3S-S
Kycon
PD-30S PD-30S
CUI
Clearance

$1.25 ea

10% discount applied in cart

960 In Stock


  • Jameco Part no.: 2288471
  • Manufacturer: CUI
  • Manufacturer no.: SD-60J
  • HTS code: 8536694040
  • Web Exclusive
# of units Price
1+ $1.25
10+ $1.09
100+ $0.89
500+ $0.75

Request a Large Quantity Quote

6 Position DIN Female Circular Socket

Features:

  • Number of Positions: 6
  • Connector Type: Female Sockets, Receptacle
  • Termination Style: Solder


Report a problem
Suggest a product
Specification Value
Connector TypeSocket
Number of Contacts6
Connector StyleDIN (240 Degree)
Current Rating2A
Voltage Rating100 VAC
TerminationSolder
Mounting TypeFree Hanging (In-Line)
Contact FinishSilver
Shell MaterialSteel
ShieldingUnshielded
ColorBlack
Minimum Operating Temperature-5°C
Maximum Operating Temperature110°C


Report a problem
Suggest a product