Standard DIN Socket Female 6 Pin Panel Mount

You may also like:
SD-50SN SD-50SN
Jameco Valuepro
SD-50 SD-50
Jameco Valuepro
SDS-50J SDS-50J
Jameco Valuepro
RS490-905 RS490-905
Jameco Valuepro
KPJX-PM-4S-S KPJX-PM-4S-S
Kycon
KPJX-3S-S KPJX-3S-S
Kycon

$2.59 ea

477 In Stock
More Available – 14 weeks


  • Jameco Part no.: 15852
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SD-60SN
  • HTS code: 8536694040
  • Electronics Parts Locator
# of units Price
1+ $2.59
10+ $2.35
100+ $2.09
500+ $1.65
1000+ $1.49

Request a Large Quantity Quote

6-pin Female DIN Socket

Features



Report a problem
Suggest a product
Specification Value
Connector TypeSocket
Number of Contacts6
Connector StyleDIN (240 Degree)
Current Rating1A, 2A
Voltage Rating100 VAC, 12 VDC
TerminationSolder Lug
Mounting TypePanel Mount
Contact FinishSilver
Shell MaterialSteel
ShieldingShielded
ColorSilver
Minimum Operating Temperature5°C
Maximum Operating Temperature70°C
Contact GenderFemale


Report a problem
Suggest a product