Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector Circular DIN Plig 8 Position Straight Cable Mount

You may also like:
SD-50SN SD-50SN
SD-50 SD-50
SDS-50J SDS-50J
SD-60 SD-60
MD60 MD60
SD-80SN SD-80SN

$1.49 ea

2,124 ship on Aug. 13
More Available – 13 weeks


  • Jameco Part no.: 15895
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SD-80
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09

Request a Large Quantity Quote

Connector Circular Din PI 8 Position Straight Cable Mount

Specifications



Report a problem
Suggest a product
Specification Value
GenderPlug
Total Number of Contacts8
Connector StyleDIN (270 Degree)
Maximum Current Rating1A, 2A
Maximum Voltage Rating100VAC, 12VDC
TerminationSolder
Mounting TypeFree Hanging (In-Line)
Contact FinishNickel
Shell MaterialSteel
ShieldingUnshielded
ColorBlack, Silver
Minimum Operating Temperature5°C
Maximum Operating Temperature70°C


Report a problem
Suggest a product