8 Position DIN Female Circular Plug

You may also like:
SD-50SN SD-50SN
Jameco Valuepro
SD-50 SD-50
Jameco Valuepro
SDS-50J SDS-50J
CUI
KPJX-PM-4S-S KPJX-PM-4S-S
Kycon
KPJX-3S-S KPJX-3S-S
Kycon
PD-30S PD-30S
CUI
Clearance

$1.75 ea

10% discount applied in cart

592 In Stock


  • Jameco Part no.: 2288479
  • Manufacturer: CUI
  • Manufacturer no.: SD-80J
  • HTS code: 8536694040
  • Web Exclusive
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25
500+ $1.09

Request a Large Quantity Quote

8 Position DIN Female Circular Plug

Features:

  • Number of Positions: 8
  • Connector Type: Female plug, free-hanging (in-line)
  • Termination Style: Solder


Report a problem
Suggest a product
Specification Value
Connector TypeSocket
Number of Contacts8
Connector StyleDIN (270 Degree)
Current Rating2A
Voltage Rating100 VAC
TerminationSolder
Mounting TypeFree Hanging (In-Line)
Contact FinishSilver
Shell MaterialSteel
ShieldingUnshielded
ColorBlack
Minimum Operating Temperature-5°C
Maximum Operating Temperature110°C


Report a problem
Suggest a product