Standard DIN Socket Female 8 Pin Panel Mount

You may also like:
SD-50SN SD-50SN
SD-50 SD-50
SDS-50J SDS-50J
SD-60 SD-60
SD-80 SD-80
MD60 MD60

$2.25 ea

320 ship on May. 17
More Available – 14 weeks


  • Jameco Part no.: 15861
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SD-80SN
  • HTS code: 8536694040
  • Electronics Parts Locator
# of units Price
1+ $2.25
10+ $1.95
100+ $1.75

Request a Large Quantity Quote

Standard DIN Socket Female 8 Pin Panel Mount

Specifications

  • With solder eyelet
  • Metal body
  • Voltage Rating: 100VAC @ 2A
  • Use with 8-Pin Male DIN Plug (Recommended: 8-Pin Male DIN Plug , p/n: 15895)


Report a problem
Suggest a product
Specification Value
GenderSocket
Number of Contacts8
Connector StyleDIN (270 Degree)
Current Rating1A, 2A
Voltage Rating100 VAC, 12 VDC
TerminationSolder Lug
Mounting TypePanel Mount
Contact FinishSilver
Shell MaterialSteel
ShieldingShielded
ColorSilver
Minimum Operating Temperature5°C
Maximum Operating Temperature70°C
Contact GenderFemale


Report a problem
Suggest a product