High Quality Breadboard 640 Holes

You may also like:
WBU-301-R WBU-301-R
Jameco Valuepro
WBU-202-R WBU-202-R
Jameco Valuepro
WBP-317 WBP-317
Jameco Valuepro
PROTO KIT PROTO KIT
Jameco Valuepro
WBU-204-R WBU-204-R
Jameco Valuepro
BB-801 BB-801
Goldtool

$7.29 ea

Call 1-800-831-4242


  • Jameco Part no.: 2212200
  • Manufacturer: Velleman
  • Manufacturer no.: SD10N
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536904000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
10+ $7.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

High Quality Breadboard 640 Holes

Specifications

  • external body is made of ABS
  • the internal interconnected clips are made of an alloy of silver and nickel
  • base socket: 1
  • bus strip: 0
  • tie points: 640
  • 14-pins IC capacity: 9
  • binding post: 0
  • dimensions: 6.6" x 1.5" x 0.4"
  • weight: 2.32oz

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product