High Quality Breadboard 1680 Holes

You may also like:
WBU-301-R WBU-301-R
Jameco Valuepro
WBU-202-R WBU-202-R
Jameco Valuepro
WBP-317 WBP-317
Jameco Valuepro
PROTO KIT PROTO KIT
Jameco Valuepro
WBU-204-R WBU-204-R
Jameco Valuepro
BB-801 BB-801
Goldtool

$26.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2212226
  • Manufacturer: Velleman
  • Manufacturer no.: SD24N
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536904000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
2+ $26.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 2

High Quality Breadboard 1680 Holes

Features

  • base socket (see figure): twin columns of 5 x 64 terminals are separated by a 0.3" center channel
  • bus strip (see figure): 4 buses of 25 connected terminals are arranged in 4 rows

    Specifications

  • external body is made of ABS
  • the internal interconnected clips are made of an alloy of silver and nickel
  • base socket: 2
  • bus strip: 4
  • tie points: 1680
  • 14-pins IC capacity: 18
  • binding post: 3
  • dimensions: 8.7" x 5.0" x 0.7"
  • weight: 10.3oz

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product