Diode 45V 60A Rectifier Stud Mount DO-5

You may also like:
1N4001 1N4001
1N4004 1N4004
1N4007 1N4007
1N4002 1N4002
1N5817 1N5817
1N5819 1N5819
Clearance

$9.95 ea

10% discount applied in cart

72 ship on May. 13


  • Jameco Part no.: 2287503
  • Manufacturer: Motorola
  • Manufacturer no.: SD51
  • HTS code: 8541100080
    • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
100+ $7.95

Request a Large Quantity Quote

Diode 45V 60A Rectifier Stud Mount DO-5

Features:

  • Peak Reverse Voltage: 45V
  • Average Rectified Current: 60A
  • Mounting Type: Stud Mount
  • Packaging: DO-5
  • Operating Temperature: -55°C to 150°


Report a problem
Suggest a product
Specification Value
ApplicationSchottky Rectifier
Repetitive Peak Reverse Voltage45 V
Average Rectified Output Current60A
Maximum Forward Voltage0.66 V
PackageDO-5
MountingChassis, Stud
Pins2


Report a problem
Suggest a product