Phototransistor Chip Silicon NPN Transistor 3-Pin TO-46

Honeywell
SD5443-003
You may also like:
4N25 4N25
4N35 4N35
PS2501-4 PS2501-4
OPB606A OPB606A
PS2501-1 PS2501-1
4N33 4N33

$5.89 ea

Call 1-800-831-4242


  • Jameco Part no.: 1913928
  • Manufacturer: Honeywell
  • Manufacturer no.: SD5443-003
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
5+ $5.89
25+ $5.29
50+ $4.79

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Phototransistor IR Chip Silicon 3-Pin TO-46


PHOTO TRANSISTOR DETECTOR

Report a problem
Suggest a product
Specification Value
FamilySD5443
TypeChip
Number of Channels per Chip1
Phototransistor TypePhototransistor
PolarityNPN
Maximum Dark Current100nA
Maximum Light Current8000uA(Min)
Maximum Emitter Collector Voltage5V
Maximum Rise Time15000ns(Typ)
Maximum Fall Time15000ns(Typ)
Maximum Power Dissipation150mW
Maximum Collector Emitter Saturation Voltage0.4V
Maximum Collector Emitter Voltage30V
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
Pin_Count3
Supplier_PackageTO-46
Package MaterialSilicon
Product Width5.56mm(Max)
Product Height3.89mm(Max)
Product Length5.56mm(Max)
Product TypePhototransistor
Half Intensity Angle Degrees18°


Report a problem
Suggest a product