Dual Channel Brushed DC Motor Controller 2x 20A 60V Cooling Plate with ABS Cover

You may also like:
RS011MC RS011MC
Dagu HiTech Electronic
KAE-T0V10-BDV1 KAE-T0V10-BDV1
Saelig-Kerr
1350 1350
Pololu
DRI0002 DRI0002
DFRobot
KAE-T0V10-BD3PHV1 KAE-T0V10-BD3PHV1
Saelig-Kerr
KAE-T3V1-BDV1 KAE-T3V1-BDV1
Saelig-Kerr

$249.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2246872
  • Manufacturer: Roboteq
  • Manufacturer no.: SDC2160
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533400040
  • Electronics Parts Locator
# of units Price
1+ $249.95
5+ $239.95

Request a Large Quantity Quote

Dual Channel Brushed DC Motor Controller 2x 20A 60V Cooling Plate with ABS Cover

(USB, CAN, 8 Digital/Analog Input/Output, Cooling Plate)

Roboteq's SDC2160 controller is designed to convert commands received from an RC radio, Analog Joystick, wireless modem, PC (via RS232 or USB) or microcomputer into high voltage and high current output for driving two DC motors at up to 60V and 20A per channel. Using CAN bus, up to 127 controllers can be networked at up to 1Mbit/s on a single twisted pair.

Fitting a very compact 70x70mm footprint, the controller features a high-performance 32-bit microcomputer and quadrature encoder inputs to perform advanced motion control algorithms in Open Loop or Close Loop (Speed or Position) modes. The SDC2160 features several Analog, Pulse and Digital I/Os which can be remapped as command or feedback inputs, limit switches, or many other functions.

For mobile robot applications, the controller's two motor channels can either be operated independently or mixed to set the direction and rotation of a vehicle by coordinating the motion of each motor.

Numerous safety features are incorporated into the controller to ensure reliable and safe operation. The controller's operation can be extensively automated and customized using Basic Language scripts. The controller can be reprogrammed in the field with the latest features by downloading new operating software from Roboteq.

Specifications

  • Motor Type: Brushed DC
  • Max Voltage: 60
  • Number of Channels: 2
  • Direction: Forward/Reverse
  • Max Amps per Channel: 20
  • Continuous Amps per Channel: 10
  • ON Resistance (mOhm): 10
  • Power Connections: Screw terminal
  • Analog: Yes
  • RS232: Yes
  • USB: Yes
  • CANbus: Yes
  • RC Pulse: Yes
  • MicroBasic Scripting: Yes
  • Control Loop (ms): 1
  • Regenerative braking: Yes
  • Max Analog Inputs: 4
  • Max Digital Inputs: 6
  • Digital Outputs: 2
  • Max Pulse Inputs: 5
  • Encoder: Yes
  • Cooling: Conduction plate
  • Dimensions: 70mm x 70mm x 20mm (2.76" x 2.76" x 0.79")
  • Weight: 100g

Applications

  • Industrial Automation
  • Tracking, Pan & Tilt systems
  • Small to mid-size Terrestrial and Underwater Robotic Vehicles
  • Automatic Guided Vehicles
  • Automated machines
  • Telepresence Systems
  • Animatronics

Downloads & Resources

  • Download Resources (PC utility, datasheet, manual, application notes, certificates of conformity, firmware and more)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product