SDG1032X 30MHz Waveform Generator With Frequency Counter

You may also like:
SDG2042X SDG2042X
Siglent Technologies
SFG-1013 SFG-1013
Instek
FG-8102 FG-8102
Uniteq Corporation
US-9170A US-9170A
Uniteq Corporation
SIG-BUNDLE-2 SIG-BUNDLE-2
Siglent Technologies
SDG2082X SDG2082X
Siglent Technologies

$319.00 ea

7 In Stock
9 ship on Sep. 24


  • Jameco Part no.: 2283207
  • Manufacturer: Siglent Technologies
  • Manufacturer no.: SDG1032X
  • HTS code: 8543200000
  • Electronics Parts Locator

Siglent SDG1032X 30MHz Waveform Generator

SIGLENT’s NEW SDG1000X series dual-channel function/arbitrary waveform generators with specifications that include up to 30 MHz maximum bandwidth, 150 MSa/s sampling rate and 14-bit vertical resolution. The proprietary EasyPulse technique helps to solve the weaknesses inherent in traditional DDS generators when generating pulse waveforms, and the special square generator is capable of generating square waveforms up to 30 MHz in frequency with low jitter. With these advantages, the SDG1000X can provide users with a variety of high fidelity / low jitter signals while meeting the growing requirements of a wide range of complex and varied applications.

Features:

  • Dual-channel, with bandwidth up to 30 MHz, and amplitude up to 20 Vpp
  • 150 MSa/s sampling rate, 14-bit vertical resolution, and 16 kpts waveform length
  • Innovative EasyPulse technology, capable of generating lower-jitter Pulse waveforms, brings a wide range and extremely high precision in pulse width and rise/fall times adjustment
  • Special circuit for Square wave function, can generate Square waves up to 30 MHz with jitter less than 300 ps+0.05 ppm of period
  • Sweep and Burst functions
  • Harmonics Generator and Waveform Combining function
  • CD Software not included, please visit Siglent's download page for the latest drivers, firmware and software.


Report a problem
Suggest a product
Specification Value
Maximum Output Frequency30 MHz
Number of Channels2


Report a problem
Suggest a product