Siglent Technologies SDG2042X

You may also like:
SDG2082X SDG2082X
Siglent Technologies
XDG2030 XDG2030
Owon Technology Lilliput Electronics
XDG2035 XDG2035
Owon Technology Lilliput Electronics
XDG2060 XDG2060
Owon Technology Lilliput Electronics
XDG2080 XDG2080
Owon Technology Lilliput Electronics
XDG2100 XDG2100
Owon Technology Lilliput Electronics
XDG3082 XDG3082
Owon Technology Lilliput Electronics

$499.99 ea

7 In Stock
More Available – 8 weeks


  • Jameco Part no.: 2292927
  • Manufacturer: Siglent Technologies
  • Manufacturer no.: SDG2042X
  • HTS code: 8543200000
  • Web Exclusive

SDG2042X 40MHz Dual Channel Function Generator 1.2GSa/s

Features

SIGLENT’s SDG2000X is a series of dual-channel function/arbitrary waveform generators with specifications of up to 120 MHz maximum bandwidth, 1.2 GSa/s sampling rate and 16-bit vertical resolution. The proprietary TrueArb & EasyPulse techniques help to solve the weaknesses inherent in traditional DDS generators when generating arbitrary, square and pulse waveforms. With advantages above, SDG2000X can provide users with a variety of high fidelity and low jitter signals, which can meet the growing requirements of complex and extensive applications.

Specifications:

  • Max output frequency: 40 MHz
  • Max sampling rate: 1.2 GSa/s
  • Vertical resolution: 16 bit
  • Waveform memory: 8pts - 8 Mpts
  • 2 Channels


Report a problem
Suggest a product
Specification Value
Maximum Output Frequency40 MHz
Number of Channels2
FamilySGD2000X


Report a problem
Suggest a product