Jack Screw, Nut and Split Washer Set 0.187" Hex 4-40 x 0.375"L (3 pcs.) For D-Sub Connectors

You may also like:
14-522 14-522
Jameco Valuepro
14-522LW 14-522LW
Jameco Valuepro
JS4403LW JS4403LW
Jameco Valuepro
14-556-L11.8 14-556-L11.8
Jameco Valuepro
D20418-50 D20418-50
James Electronics
14-552-R 14-552-R
Jameco Valuepro
Clearance

$0.59 ea

10% discount applied in cart

Call 1-800-831-4242


  • Jameco Part no.: 2321463
  • Manufacturer: James Electronics
  • Manufacturer no.: SDG400A
  • HTS code: 7415338550
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $0.59
10+ $0.49
100+ $0.35

Request a Large Quantity Quote

Jack Screw with Split Washer and Nut

Specifications

  • 0.187" Hex head
  • 4-40 threads
  • 0.375"L
  • Includes: (1) jack screw, (1) split washer, (1) hex nut


Report a problem
Suggest a product
Specification Value
Thread Size4-40
Product TypeJackscrew (set)
Length0.375 in.
Thickness0.187 in.
MaterialSteel


Report a problem
Suggest a product