Pulse/Arbitrary Waveform Generator 2-Channel 200 MHz 2.4 GSa/s 16-Bit 20 Mpts

You may also like:
SDG1032X SDG1032X
SDG2042X SDG2042X
SFG-1013 SFG-1013
FG-8102 FG-8102
US-9170A US-9170A
SIG-BUNDLE-2 SIG-BUNDLE-2

$1,499.00 ea

1 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2300295
  • Manufacturer: Siglent Technologies
  • Manufacturer no.: SDG6022X
  • HTS code: 8543200000
  • Electronics Parts Locator

Pulse/Arbitrary Waveform Generator 2-Channel 200 MHz 2.4 GSa/s 16-Bit 20 Mpts

Features

  • Continuous waveform generator - up to 500 MHz
  • Pulse signal generator - fastest rise and fall time 1 ns, low jitter
  • Function / Arbitrary Waveform Generator - 6 standard waveforms and up to 190 built-in arbitrary waveforms
  • IQ signal generator - output IQ baseband and IF IQ signals
  • Noise signal generator - output bandwidth adjustable Gaussian white noise
  • PRBS generator - output bit rate and edge adjustable PRBS signals

Specifications

  • Bandwidth: 200 MHz
  • Sample Rate: 2.4 GSa/s (2X Interpolation)
  • Channels: 2
  • Vertical resolution: 16-bit
  • Arbitrary waveform length: 2 to 20 Mpts
  • Display: 4.3" touch screen display, 480 x 272 RGB
  • Interface: Standard: USB Host, USB Device, LAN

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Maximum Output Frequency200 MHz
Number of Channels2


Report a problem
Suggest a product