25.2W DC-DC Single Output12 Volts @ 2.1 Amps

You may also like:
DCW03A-12 DCW03A-12
SKE15A-12 SKE15A-12
DKE10A-12 DKE10A-12
SKA15A-12 SKA15A-12
LDH-45A-1050W LDH-45A-1050W
DKM10E-12 DKM10E-12

$22.49 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 217235
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SDM30-12S12
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $22.49
10+ $20.79

Request a Large Quantity Quote

25.2W DC-DC Single Output


12 Volts @ 2.1 Amps

Features:
  • Wide 2:1 DC input range
  • In/out capacitance1000pF
  • Protections: Short circuit / Overload / Over voltage
  • 1000VDC I/O isolation for D/D
  • Cooling by free air convection
  • Built-in remote ON-OFF control
  • 100% full load burn-in test
  • Fixed switching frequency at 225KHz
  • Lost cost
  • High reliability
  • 1 year warranty


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)2.1
Maximum Output Power (W)25.2
FamilySDM30
Input Voltage Range (VDC)12
Pin_Count6
Number of Outputs1
Product TypeDC-DC Single Output Converter
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)85
Length (inch)2
Width (inch)2
Height (inch)0.63
MountingThrough Hole


Report a problem
Suggest a product