MEAN WELL SDM30-24S15

You may also like:
SKE15A-24 SKE15A-24
MEAN WELL
DKE15A-24 DKE15A-24
MEAN WELL
SLW05B-15 SLW05B-15
MEAN WELL
SLW05A-15 SLW05A-15
MEAN WELL
SKE10A-15 SKE10A-15
MEAN WELL
SKE10C-15 SKE10C-15
MEAN WELL

$22.85 ea

3 Weeks Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 217171
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SDM30-24S15
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $22.85
5+ $22.40
25+ $22.17

Request a Large Quantity Quote

Isolated Regulated Encapsulated DC-to-DC Converter
SDM30 Series: Single Output

With efficiency as high as 85%, this impressive family of 30-watt encapsulated DC-to-DC converters provides full power output with free-air convection cooling. The compact size of 2.0"x2.0"x0.63" and the 6-sided shielded metal case lend to its easy adaptability to numerous types of applications. Input voltage ranges are a full 2:1. The line and load regulation are both a solid  1%. Protection includes short-circuit, overload to 105% with auto-recovery, and over-voltage to 150% of rated output. The isolation voltage is 1000VDC and the resistance is 100M? at 500VDC. The SDM30 series features  10% trimming output and remote ON/OFF control. They completely comply with EN55022 class B, FCC part 15J and EN60950 safety and EMI requirements.
  • 1000VDC isolation
  • Input filter: Pi-network
  • Protection: short-circuit, overload, over-voltage
  • 100% burn-in test
  • Output trim
  • Shielded metal case
  • Industry standard package
  • 2:1 wide input range
  • Free-air convction cooling
  • Remote ON/OFF
  • One-year warranty
  • Very high MTBF
  • Working temperature: -25° to +85°C
  • Input range: 18-36V
  • Output voltage: +15V @ 2000mA
  • Power: 30W
  • Power density: 12.5W/in3
  • Pins: 8
  • Ripple & noise: 100mV p-p
  • Line Reg.:  1.0%
  • Load Reg.:  1.0%
  • Isolation voltage: 1000
  • Temperature: -25° to +85°C
  • Efficiency: 83%
  • Weight: 0.22 lbs.


Report a problem
Suggest a product
Specification Value
Output Voltage15 VDC
Output Current1.70 A
Power Rating30 W
Additional Output Voltages (VDC)N/A
Input Voltage Range24 VDC
Input Voltage24 VDC
Number of Outputs1
FamilySDM30
Product TypeDC to DC Converter and Switching Regulator Module
Minimum Operating Temperature-25°C
Maximum Operating Temperature85°C
Length2 in.
Width2 in.
Height0.63 in.


Report a problem
Suggest a product