MEAN WELL SDM30-24S3

You may also like:
RSDW20UW-05 RSDW20UW-05
MEAN WELL
SKE10A-05 SKE10A-05
MEAN WELL
SKE15A-05 SKE15A-05
MEAN WELL
SD-25B-5 SD-25B-5
MEAN WELL
SLW05C-05 SLW05C-05
MEAN WELL
SLW05B-05 SLW05B-05
MEAN WELL

$24.95 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2107291
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SDM30-24S3
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $24.95
5+ $22.95
25+ $21.95

Request a Large Quantity Quote

16.5W Single Output DC-DC Converter


Output: 3.3 Volts @ 5 Amps

Features:
  • Input voltage range: 18-36VDC
  • Built-in remote on-off control
  • Cooling by free air convection
  • 100% full load burn-in test
  • 1000VDC I/O isolation
  • Fixed switching frequency at 225kHz
  • Protections: Short-circuit, overload, over-voltage
  • Efficiency: 79%
  • Compact size: 2.0"L x 2.0"W x 0.63"H
  • Weight: 3.5 oz. (100 grams)
  • 1-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage3.3 VDC
    Output Current5 A
    Power Rating16.5 W
    Additional Output Voltages (VDC)n/a
    Input Voltage Range24 VDC
    Input Voltage24 VDC
    Pins6
    Number of Outputs1
    FamilySDM30
    Product TypeDC-DC Single Output Converter
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature85°C
    Length2 in.
    Width2 in.
    Height0.63 in.
    TypeStep Down


    Report a problem
    Suggest a product