Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

16.5W Single Output DC-DC Converter 3.3 Volts @ 5 Amps 36-72VDC

You may also like:
VAWQ6-Q24-S5H VAWQ6-Q24-S5H
SKE10A-05 SKE10A-05
SKE15A-05 SKE15A-05
SD-25B-5 SD-25B-5
SLW05C-05 SLW05C-05
SLW05B-05 SLW05B-05

$22.49 ea

Lead time 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2107311
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SDM30-48S3
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $22.49
10+ $20.79

Request a Large Quantity Quote

16.5W Single Output DC-DC Converter


Output: 3.3 Volts @ 5 Amps

Features:
  • Input voltage range: 36-72VDC
  • Built-in remote on-off control
  • Cooling by free air convection
  • 100% full load burn-in test
  • 1000VDC I/O isolation
  • Fixed switching frequency at 225kHz
  • Protections: Short-circuit, overload, over-voltage
  • Efficiency: 80%
  • Compact size: 2.0"L x 2.0"W x 0.63"H
  • Weight: 3.5 oz. (100 grams)
  • 1-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)3.3
    Output Current (A)5
    Maximum Output Power (W)16.5
    FamilySDM30
    Input Voltage Range (VDC)48
    Pin_Count6
    Number of Outputs1
    Product TypeDC-DC Single Output Converter
    Operating Temperature-Min (Cel)-25
    Operating Temperature-Max (Cel)85
    Length (inch)2
    Width (inch)2
    Height (inch)0.63
    TypeStep Down
    MountingThrough Hole


    Report a problem
    Suggest a product