*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $24.95 |
5+ | $22.95 |
25+ | $21.95 |
Specification | Value |
---|---|
Output Voltage | 5 VDC |
Output Current | 5 A |
Power Rating | 25 W |
Additional Output Voltages (VDC) | n/a |
Input Voltage Range | 48 VDC |
Input Voltage | 48 VDC |
Pins | 6 |
Number of Outputs | 1 |
Family | SDM30 |
Product Type | DC-DC Single Output Converter |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | 85°C |
Length | 2 in. |
Width | 2 in. |
Height | 0.63 in. |
Type | Step Down |