Siglent Technologies SDM3045X

You may also like:
SDM3055 SDM3055
Siglent Technologies
MN35 MN35
Extech Instruments
EX330 EX330
Extech Instruments
D33 D33
Owon Technology Lilliput Electronics
B33+ B33+
Owon Technology Lilliput Electronics
B35T+ B35T+
Owon Technology Lilliput Electronics
B41T+ B41T+
Owon Technology Lilliput Electronics

$399.00 ea

14 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2283215
  • Manufacturer: Siglent Technologies
  • Manufacturer no.: SDM3045X
  • HTS code: 9030310000
  • Web Exclusive

Siglent SDM3045X Benchtop 4½ Digit Digital Multimeter

SDM3045X is a 4½ digit digital (60000 count) multimeter incorporating a dual-display and is especially well suited for the needs of high-precision, multifunction and automatic measurement.

Features:

  • Up to 150 rdgs/s measurement speed
  • True-RMS AC Voltage and AC Current measuring
  • 1 Gb NAND flash size, Mass storage configuration files and data files
  • Standard interface: USB Device, USB Host, LAN
  • 4.3 inch 480x272 true color TFT-LCD large screen display
  • USB & LAN remote interfaces support common SCPI command set. Compatible with other popular DMMs on the market


Report a problem
Suggest a product
Specification Value
Display Digits4.5
Display Count60000
FunctionVoltage, Current, Resistance, Capacitance, Temperature, Continuity, Frequency, Diode Test
AutorangeNo
Frequency RangeN/A
StyleBenchtop


Report a problem
Suggest a product