Siglent Technologies SDM3055

You may also like:
SDM3045X SDM3045X
Siglent Technologies
MN35 MN35
Extech Instruments
EX330 EX330
Extech Instruments
DT830D DT830D
Jameco Benchpro
D33 D33
Owon Technology Lilliput Electronics
B33+ B33+
Owon Technology Lilliput Electronics
B35T+ B35T+
Owon Technology Lilliput Electronics

$499.00 ea

6 In Stock
More will be available on Jul. 15

Email [email protected] for Product Availability


  • Jameco Part no.: 2292943
  • Manufacturer: Siglent Technologies
  • Manufacturer no.: SDM3055
  • HTS code: 9030310000
  • Web Exclusive

SDM3055 Benchtop Digital Multimeter 5 1/2 Digits True-RMS 1 Gb Nand Flash

Description

The new Siglent SDM3055/3055A is a new 5 ½ digit dual-display digital multimeter and features many powerful math and statistical functions. It includes a variety of communication interfaces with easy setup, comes equipped with a 4.3-inch TFT-LCD screen, and is designed for users who needs include high performance, multiple functions, and automatic measurements.

Specifications:

  • Reading Resolution: 5 1/2 Digits
  • DC voltage accuracy in a year: 0.015%
  • DC voltage measurement range: 200mV - 1kV
  • AC voltage measurement range: 200mV - 750V
  • DC current measurement range: 200µA - 10A


Report a problem
Suggest a product
Specification Value
Display Digits5.5
Display Count240000
FunctionVoltage, Current, Resistance, Capacitance, Temperature, Continuity, Frequency, Diode Test
AutorangeNo
Frequency RangeN/A
StyleBenchtop


Report a problem
Suggest a product