*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Output Voltage | 24 VDC |
Output Current | 20 A |
Power Rating | 480 W |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Screw Terminal |
Size (W" x H" x D") | 4.93 x 5.06 x 3.37 |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC, SEMI |
Low Power Source (LPS) | No |
PFC Function | Yes |
Maximum Input Current | 5 A |
Family | SDR-480P |
Efficiency | 94% |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | 70°C |
Color | Silver |
Width | 4.93 in. |
Height | 5.06 in. |
Depth | 3.37 in. |