MEAN WELL SDR-75-24

You may also like:
EDR-75-24 EDR-75-24
MEAN WELL
NDR-75-24 NDR-75-24
MEAN WELL
DRP-480-24 DRP-480-24
MEAN WELL
MDR-20-15 MDR-20-15
MEAN WELL
MDR-20-24 MDR-20-24
MEAN WELL
MDR-40-24 MDR-40-24
MEAN WELL
MDR-60-24 MDR-60-24
MEAN WELL
MDR-100-24 MDR-100-24
MEAN WELL

$39.00 ea

162 In Stock

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2190320
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SDR-75-24
  • HTS code: 8504407012
  • Web Exclusive
# of units Price
1+ $39.00
5+ $35.50
25+ $31.43

Request a Large Quantity Quote

76.8W Single Output Industrial DIN RAIL Power Supply

24 Volts @ 3.2 Amps

Features

  • High efficiency 89% and low power dissipation
  • 150% peak load capability
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Can be installed on DIN Rail TS-35/7.5 or 15
  • UL 508 (industrial control equipment) approved
  • EN61000-6-2(EN50082-2) industrial immunity level
  • 100% full load burn-in test
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Output Voltage24 VDC
Output Current3.20 A
Power Rating76.8 W
Input Voltage88 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC, SEMI
Low Power Source (LPS)No
PFC FunctionNo
Maximum Input Current1.4 A
FamilySDR-75
Efficiency89%
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
ColorSilver
Width4.93 in.
Height4.02 in.
Depth1.26 in.
Number of Outputs1


Report a problem
Suggest a product