*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $39.00 |
5+ | $35.50 |
25+ | $31.95 |
Specification | Value |
---|---|
Output Voltage | 48 VDC |
Output Current | 1.60 A |
Power Rating | 76.8 W |
Input Voltage | 88 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Screw Terminal Block |
Size (W" x H" x D") | 4.93 x 4.02 x 1.26 |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC, SEMI |
Low Power Source (LPS) | No |
PFC Function | No |
Maximum Input Current | 1.4 A |
Family | SDR-75 |
Efficiency | 90% |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Color | Silver |
Width | 4.93 in. |
Height | 4.02 in. |
Depth | 1.26 in. |
Number of Outputs | 1 |