Email [email protected] for Product Availability
*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $285.00 |
5+ | $259.50 |
25+ | $228.75 |
Specification | Value |
---|---|
Output Voltage | 24 VDC |
Output Current | 40 A |
Power Rating | 960 W |
Input Voltage | 180 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Screw Terminal Block |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
Low Power Source (LPS) | No |
PFC Function | Yes |
Maximum Input Current | 6 A |
Family | SDR-960 |
Efficiency | 94% |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Color | Silver |
Width | 4.93 in. |
Height | 5.91 in. |
Depth | 4.33 in. |
Number of Outputs | 1 |