Standard DIN Socket Female 4 Pin Right Angle PC Mount

You may also like:
SD-50SN SD-50SN
Jameco Valuepro
SD-50 SD-50
Jameco Valuepro
SDS-50J SDS-50J
CUI
KPJX-PM-4S-S KPJX-PM-4S-S
Kycon
KPJX-3S-S KPJX-3S-S
Kycon
PD-30S PD-30S
CUI
Clearance

$1.25 ea

10% discount applied in cart

1,041 In Stock


  • Jameco Part no.: 2178531
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SDS-40J
  • HTS code: 8536694040
  • Web Exclusive
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99
500+ $0.89
1000+ $0.79

Request a Large Quantity Quote

Standard DIN Socket Female 4 Pin Right Angle PC Mount

Specifications

  • Connector Type: Receptacle, Female Sockets
  • Number of Positions: 4
  • Shell Size - Insert: DIN
  • Shell Size, MIL: -
  • Mounting Type: Through Hole, Right Angle
  • Unshielded
  • Termination: Solder
  • Fastening Type: Push-Pull
  • Orientation: Keyed
  • Ingress Protection: -
  • Shell Material, Finish: Polybutylene Terephthalate (PBT)
  • Contact Finish: Tin
  • Features: Ground
  • Voltage - Rated: 100VAC, 24VDC
  • Current Rating: 2A, 1A
  • Contact Finish Thickness: -
  • Operating Temperature: -40°C to 85°C


Report a problem
Suggest a product
Specification Value
Connector TypeSocket
Number of Contacts4
Connector StyleDIN (210 Degree)
Current Rating2A
Voltage Rating100 VAC
TerminationSolder
Mounting TypeThrough Hole, Right Angle
Contact FinishTin
Shell MaterialPolybutylene Terephthalate (PBT)
ShieldingUnshielded
ColorBlack
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C


Report a problem
Suggest a product