5-Pin Female Right Angle DIN Socket PC Mount

You may also like:
B-1001-R B-1001-R
Jameco Valuepro
SD-50SN SD-50SN
Jameco Valuepro
SD-50 SD-50
Jameco Valuepro
KPJX-PM-4S-S KPJX-PM-4S-S
Kycon
KPJX-3S-S KPJX-3S-S
Kycon
PD-30S PD-30S
CUI
TCS7979-442010 TCS7979-442010
Major Brands
New Product

$1.49 ea

290 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2289207
  • Manufacturer: CUI
  • Manufacturer no.: SDS-50J
  • HTS code: 8536694040
  • Web Exclusive
# of units Price
1+ $1.49
10+ $1.35
100+ $1.19

Request a Large Quantity Quote

5-Pin Female Right Angle DIN Socket PC Mount

Features:

  • Standard DIN socket
  • Number of Positions: 5
  • Gender: Female
  • Right Angle, PC Mount


Report a problem
Suggest a product
Specification Value
Connector TypeSocket
Number of Contacts5
Connector StyleDIN (180 Degree)
Current Rating2A
Voltage Rating100 VAC
TerminationSolder
Mounting TypeFree Hanging (In-Line)
Contact FinishSilver
Shell MaterialSteel
ShieldingUnshielded
ColorBlack
Minimum Operating Temperature-5°C
Maximum Operating Temperature110°C


Report a problem
Suggest a product