Siglent Technologies SDS1104X-E

You may also like:
SDS1000X-E-16LA SDS1000X-E-16LA
Siglent Technologies
SLA1016 SLA1016
Siglent Technologies

$499.00 ea

10 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2297799
  • Manufacturer: Siglent Technologies
  • Manufacturer no.: SDS1104X-E
  • HTS code: 9030201500
  • Web Exclusive

Super Phosphor Oscilloscope 100 MHz 4 Channel Dual 1 GSa/s ADC

Features

  • Bandwidth: 100 MHz
  • Two 1GSa/S ADC
    • When all channels are enabled, each channel has a maximum sample rate of 500 MSa/s. When a single channel per pair is active, that channel has sample rate of 1 GSa/s
  • Intelligent trigger: Edge, Slope, Pulse Width, Window, Runt, Interval, Time out (Dropout), Pattern
  • Waveform capture rate up to 100,000 wfm/s (normal mode), and 400,000 wfm/s (sequence mode)
  • Supports 256-level intensity grading and color display modes
  • Serial bus triggering and decoding (Standard), supports protocols IIC, SPI, UART, CAN, LIN
  • Video trigger, supports HDTV
  • Low background noise with voltage scales from 500 µV/div to 10 V/div
  • 10 types of one-button shortcuts, supports Auto Setup, Default, Cursors, Measure, Roll, History, Display/Persist, Clear Sweep, Zoom and Print
  • Bode plot, Measuring Power Supply Control Loop Response
  • Search and navigate
  • Large 7" TFT LCD display with 800x480 resolution

Overview

SIGLENT's new SDS1104X-E Super Phosphor Oscilloscopes feature four channels, 100 MHz and incorporates two 1 GSa/s ADCs and two 14 Mpts memory modules. When all channels are enabled, each channel has sample rate of 500 MSa/s and a standard record length of 7 Mpts. When only a single channel per ADC is active, the maximum sample rate is 1 GSa/s and the maximum record length is 14 Mpts. For ease-of-use, the most commonly used functions can be accessed with its user-friendly front panel design.

What's Included

  • SDS1104X-E 4-Channel Oscilloscope
  • Quick Start Guide
  • AC Power Cord
  • USB-A to USB-B cable
  • Passive Probe (x4): PP510, 100 MHz 1x/10x

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Number of Channels4
Bandwidth100 MHz
Sampling Rate1 GS/s
Display7 in. LCD


Report a problem
Suggest a product